Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71J5847
Your Part Number
35,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 3000+ | $0.462 |
| 6000+ | $0.435 |
| 12000+ | $0.413 |
| 18000+ | $0.392 |
| 30000+ | $0.379 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,177.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71J5847
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current2A
Transition Frequency25MHz
Power Dissipation1.75W
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE Min12000hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
25MHz
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation
1.75W
No. of Pins
4Pins
DC Current Gain hFE Min
12000hFE
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD117T4G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
