Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD112T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2618
Re-Reel81Y6792RL
Cut Tape81Y6792
Your Part Number
4,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.140 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 10+ | $0.748 |
| 15+ | $0.689 |
| 25+ | $0.630 |
| 50+ | $0.570 |
| 125+ | $0.511 |
| 250+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.368 |
| 3000+ | $0.361 |
| 6000+ | $0.339 |
| 12000+ | $0.323 |
| 18000+ | $0.306 |
| 30000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD112T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2618
Re-Reel81Y6792RL
Cut Tape81Y6792
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Transition Frequency25MHz
Power Dissipation20W
No. of Pins3Pins
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Transition Frequency
25MHz
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
2A
Power Dissipation
20W
Transistor Case Style
TO-252AA
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD112T4G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
