Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.588 |
| 1000+ | $0.514 |
| 2500+ | $0.415 |
| 10000+ | $0.402 |
Price for:Each
Minimum: 525
Multiple: 75
$308.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD112-1GCopy
Newark Part No.26K4439
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency25MHz
Continuous Collector Current2A
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current2A
RF Transistor CaseTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE12000hFE
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE Min12000hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation
20W
RF Transistor Case
TO-252 (DPAK)
No. of Pins
3Pins
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
25MHz
Power Dissipation Pd
20W
DC Collector Current
2A
Transistor Mounting
Surface Mount
DC Current Gain hFE
12000hFE
DC Current Gain hFE Min
12000hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
