Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB5742T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T2043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.290 |
| 25+ | $3.020 |
| 50+ | $2.750 |
| 100+ | $2.480 |
| 250+ | $2.430 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB5742T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T2043
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current8A
Transition Frequency-
Power Dissipation2W
No. of Pins3Pins
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min200hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Transition Frequency
-
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
200hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
8A
Power Dissipation
2W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
