Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJB41CT4GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK5552 Re-Reel82Y6983RL Cut Tape82Y6983 |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.500 |
| 100+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 10000+ | $0.994 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.879 |
| 1600+ | $0.851 |
| 2400+ | $0.791 |
| 4000+ | $0.731 |
| 8000+ | $0.711 |
| 20000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJB41CT4GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK5552 Re-Reel82Y6983RL Cut Tape82Y6983 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max NPN | 100V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current NPN | 6A |
| Continuous Collector Current PNP | - |
| Power Dissipation NPN | 65W |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min NPN | 15hFE |
| DC Current Gain hFE Min PNP | - |
| Transistor Case Style | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Transition Frequency NPN | 3MHz |
| Transition Frequency PNP | - |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current PNP | - |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min PNP | - |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Transition Frequency PNP | - |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Collector Emitter Voltage Max NPN | 100V |
|---|---|
| Continuous Collector Current NPN | 6A |
| Power Dissipation NPN | 65W |
| DC Current Gain hFE Min NPN | 15hFE |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | 3MHz |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MJB41CT4G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
