Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ21194GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38K5648
Your Part Number
357 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $6.850 |
| 25+ | $6.200 |
| 50+ | $5.810 |
| 100+ | $5.430 |
| 250+ | $4.520 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21194GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38K5648
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation250W
Power Dissipation Pd250W
DC Collector Current16A
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min8hFE
DC Current Gain hFE8hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
250W
DC Collector Current
16A
Transistor Mounting
Through Hole
Transition Frequency
4MHz
DC Current Gain hFE
8hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation Pd
250W
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
8hFE
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MJ21194G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
