Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ21193GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K5647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $6.850 |
| 25+ | $6.200 |
| 50+ | $5.810 |
| 100+ | $5.430 |
| 250+ | $4.520 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21193GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K5647
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current16A
Transistor Case StyleTO-3
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ21193G is a -250V Silicon PNP Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Power Dissipation Pd
250W
DC Collector Current
16A
DC Current Gain hFE
75hFE
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation
250W
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MJ21193G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
