Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15025GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26K4521
Your Part Number
118 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 10+ | $7.830 |
| 25+ | $7.160 |
| 50+ | $6.480 |
| 100+ | $5.810 |
| 250+ | $5.380 |
| 500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15025GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26K4521
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
DC Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15025G is a -250V Silicon PNP Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 400V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
DC Collector Current
16A
Power Dissipation
250W
DC Current Gain hFE
15hFE
No. of Pins
2Pins
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation Pd
250W
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
Transition Frequency
4MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15025G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
