Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJ15023GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38K5640 |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $6.580 |
| 100+ | $5.990 |
| 500+ | $5.580 |
| 1000+ | $5.200 |
| 2500+ | $4.370 |
| 10000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJ15023GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38K5640 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 200V |
| Collector Emitter Voltage Max | 200V |
| DC Collector Current | 16A |
| Continuous Collector Current | 16A |
| Power Dissipation | 250W |
| Power Dissipation Pd | 250W |
| Transistor Case Style | TO-3 |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE | 60hFE |
| No. of Pins | 2Pins |
| Transition Frequency | 4MHz |
| DC Current Gain hFE Min | 60hFE |
| Operating Temperature Max | 200°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 200V |
| Continuous Collector Current | 16A |
| Power Dissipation Pd | 250W |
| Transistor Mounting | Through Hole |
| No. of Pins | 2Pins |
| DC Current Gain hFE Min | 60hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 200V |
|---|---|
| DC Collector Current | 16A |
| Power Dissipation | 250W |
| Transistor Case Style | TO-3 |
| DC Current Gain hFE | 60hFE |
| Transition Frequency | 4MHz |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for MJ15023G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
