Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15003GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5635
Your Part Number
509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $6.810 |
| 25+ | $6.170 |
| 50+ | $5.780 |
| 100+ | $5.400 |
| 250+ | $4.500 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15003GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5635
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
Continuous Collector Current20A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current20A
Transistor Case StyleTO-3
DC Current Gain hFE150hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
140V
Power Dissipation Pd
250W
DC Collector Current
20A
DC Current Gain hFE
150hFE
No. of Pins
2Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
140V
Continuous Collector Current
20A
Power Dissipation
250W
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15003G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
