Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15001GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26K4511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.530 |
| 200+ | $4.350 |
| 300+ | $4.170 |
| 500+ | $3.990 |
| 1000+ | $3.910 |
| 2500+ | $3.830 |
| 5000+ | $3.750 |
| 10000+ | $3.670 |
Price for:Each
Minimum: 100
Multiple: 100
$453.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15001GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26K4511
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current15A
Power Dissipation Pd200W
Power Dissipation200W
DC Collector Current15A
DC Current Gain hFE25hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-204AA
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
BIPOLAR TRANSISTOR NPN 140V
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
140V
Power Dissipation Pd
200W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-204AA
DC Current Gain hFE Min
25hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
15A
Power Dissipation
200W
DC Current Gain hFE
25hFE
No. of Pins
2Pins
Transition Frequency
2MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
