Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11021GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42K1310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.900 |
Price for:Each
Minimum: 100
Multiple: 100
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11021GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42K1310
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Transition Frequency-
Continuous Collector Current15A
Power Dissipation150W
No. of Pins2Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-204AA
DC Current Gain hFE Min15hFE
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ11021G is a 15A PNP bipolar power Darlington Transistor designed for use as general purpose amplifier, low frequency switching and motor control applications.
- Complementary device
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Continuous Collector Current
15A
No. of Pins
2Pins
Transistor Case Style
TO-204AA
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
250V
Transition Frequency
-
Power Dissipation
150W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
