Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMID400
Newark Part No.63K5677
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The MID400 is an Optically Isolated AC Line-to-Logic Optocoupler. The AC line voltage is monitored by two back-to-back GaAs LED diodes in series with an external resistor. A high gain detector circuit senses the LED current and drives the output gate to a logic low condition. It has been designed solely for the use as an AC line monitor. It is recommended for use in any AC-to-DC control application where excellent optical isolation, solid state reliability, TTL compatibility, small size, low power and low frequency operations are required.
- Direct operation from any line voltage with the use of an external resistor
- Externally adjustable time delay
- Externally adjustable AC voltage sensing level
- High voltage isolation between input and output
- Logic level compatibility
Applications
Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
7V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate