Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMICROFJ-40035-TSV-TR1
Newark Part No.
Re-Reel82AC2994
Cut Tape82AC2994
Product RangeJ-Series SiPM Sensor
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $70.920 | $70.92 |
| Total Price | $70.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $70.920 |
| 10+ | $64.300 |
| 25+ | $63.410 |
| 50+ | $62.510 |
| 100+ | $61.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFJ-40035-TSV-TR1
Newark Part No.
Re-Reel82AC2994
Cut Tape82AC2994
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Product RangeJ-Series SiPM Sensor
Active Area Dimensions4mm x 4mm
No. of Microcells9260Microcells
No. of Microcells9260Microcells
Microcell Size35µm
Sensor Case StyleODCSP
Optimized Wavelength420nm
Sensor Case / PackageODCSP
No. of Pins16Pins
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.
Technical Specifications
Product Range
J-Series SiPM Sensor
No. of Microcells
9260Microcells
Microcell Size
35µm
Optimized Wavelength
420nm
No. of Pins
16Pins
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
4mm x 4mm
No. of Microcells
9260Microcells
Sensor Case Style
ODCSP
Sensor Case / Package
ODCSP
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
