Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MGSF1N02LT1GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel94W8963 Re-Reel97K5006RL Cut Tape97K5006 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 10+ | $0.391 |
| 15+ | $0.358 |
| 25+ | $0.326 |
| 50+ | $0.293 |
| 125+ | $0.261 |
| 250+ | $0.233 |
| 500+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.166 |
| 9000+ | $0.149 |
| 15000+ | $0.137 |
| 30000+ | $0.128 |
| 75000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MGSF1N02LT1GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel94W8963 Re-Reel97K5006RL Cut Tape97K5006 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 750mA |
| On Resistance Rds(on) | 0.075ohm |
| Drain Source On State Resistance | 0.09ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 400mW |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation | 400mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| On Resistance Rds(on) | 0.075ohm |
| Transistor Case Style | SOT-23 |
| Power Dissipation Pd | 400mW |
| Gate Source Threshold Voltage Max | 1.7V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 750mA |
| Drain Source On State Resistance | 0.09ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 400mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MGSF1N02LT1G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
