Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M12CTG
Newark Part No.45J1463
Product Range500mA -12V LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12CTG
Newark Part No.45J1463
Product Range500mA -12V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-
No. of Outputs1Outputs
Fixed Output Voltage Nom-12V
Output Voltage Nom-12V
Adjustable Output Voltage Min-
Output Voltage - Nom-12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityNegative Output
Dropout Voltage Vdo1.1V
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleTO-220
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range500mA -12V LDO Voltage Regulators
MSL-
SVHCLead
Technical Specifications
Output Type
Fixed
Input Voltage Max
-
Fixed Output Voltage Nom
-12V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
500mA
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
500mA -12V LDO Voltage Regulators
SVHC
Lead
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage - Nom
-12V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
1.1V
Max Output Current
500mA
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
