Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC79L24ACPG
Newark Part No.42K1249
Product Range7924 Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.15 |
| 10000+ | $0.14 |
Price for:Each
Minimum: 4000
Multiple: 2000
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L24ACPG
Newark Part No.42K1249
Product Range7924 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-24V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-24V
Adjustable Output Voltage Max-
Output Voltage Nom-24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-40V
Output Current100mA
Input Voltage Max-33V
Product Range7924 Voltage Regulators
Max Output Current100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-24V
No. of Outputs
1Outputs
Output Voltage - Nom
-24V
Output Voltage Nom
-24V
Output Voltage Max
-
Output Current
100mA
Product Range
7924 Voltage Regulators
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-40V
Input Voltage Max
-33V
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC79L24ACPG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate