Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L15ABDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26K4413
Re-Reel54AH9222RL
Cut Tape54AH9222
Product Range-15V 100mA Linear Voltage Regulators
Your Part Number
2,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.255 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.255 |
| 50+ | $0.154 |
| 100+ | $0.132 |
| 250+ | $0.122 |
| 500+ | $0.116 |
| 1000+ | $0.110 |
| 2500+ | $0.104 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.109 |
| 7500+ | $0.106 |
| 12500+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L15ABDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26K4413
Re-Reel54AH9222RL
Cut Tape54AH9222
Product Range-15V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-15V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom-15V
Output Voltage - Nom-15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-16.7V
Input Voltage Max-35V
Output Current100mA
Product Range-15V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-15V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
-15V
Output Voltage Max
-
Input Voltage Max
-35V
Product Range
-15V 100mA Linear Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
-15V
Output Voltage Min
-
Input Voltage Min
-16.7V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79L15ABDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
