Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79L12ABPRAGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC6094 |
| Product Range | -12V 100mA Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.398 |
| 10+ | $0.289 |
| 15+ | $0.276 |
| 25+ | $0.262 |
| 50+ | $0.248 |
| 125+ | $0.233 |
| 250+ | $0.219 |
Price for:Each
Minimum: 5
Multiple: 5
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79L12ABPRAGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AC6094 |
| Product Range | -12V 100mA Linear Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | -12V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -12V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | -12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | -13.7V |
| Input Voltage Max | -35V |
| Output Current | 100mA |
| Product Range | -12V 100mA Linear Voltage Regulators |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| Linear Regulator Case Style | TO-92 |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | -12V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -12V |
| Output Voltage Nom | -12V |
| Output Voltage Max | - |
| Input Voltage Max | -35V |
| Product Range | -12V 100mA Linear Voltage Regulators |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | -13.7V |
| Output Current | 100mA |
| Output Current Max | 100mA |
| Linear Regulator Case Style | TO-92 |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for MC79L12ABPRAG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
