Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915CD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6770RL
Cut Tape81Y6770
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
1,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 50+ | $0.494 |
| 100+ | $0.433 |
| 250+ | $0.403 |
| 500+ | $0.395 |
| 1000+ | $0.387 |
| 2500+ | $0.379 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915CD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6770RL
Cut Tape81Y6770
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
Fixed Output Voltage Nom-15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.3V
PolarityNegative Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
1.3V
Output Current Max
1A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-15V
Adjustable Output Voltage Min
-
Output Voltage Nom
-15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC7915CD2TR4G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
