Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915ACD2TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y6768
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
2,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.627 |
| 100+ | $0.496 |
| 500+ | $0.443 |
| 1000+ | $0.427 |
| 2500+ | $0.410 |
| 10000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915ACD2TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y6768
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Fixed Output Voltage Nom-15V
Adjustable Output Voltage Min-
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.3V
PolarityNegative Output
Max Output Current1A
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Fixed Output Voltage Nom
-15V
Output Voltage - Nom
-15V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-15V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Negative Output
Output Current Max
1A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
