
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7906CTGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45J1468 |
| Product Range | -6V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.553 |
| 100+ | $0.436 |
| 500+ | $0.427 |
| 1000+ | $0.419 |
| 2500+ | $0.410 |
| 10000+ | $0.401 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7906CTGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45J1468 |
| Product Range | -6V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -35V |
| Input Voltage Max | -11V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | -6V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | -6V |
| Output Voltage - Nom | -6V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 1A |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Dropout Voltage Vdo | 1.3V |
| Output Current Max | 1A |
| LDO Regulator Case Style | TO-220 |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | -6V 1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC7906CTG is a 1A negative voltage regulator in 3 pin TO-220 package. This MC7900 series of fixed output negative voltage regulator is intended as complements to the popular MC7800 series devices. This negative regulator is available with one fixed voltage. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. The regulator employs current limiting, thermal shutdown and safe area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1A.
- Input voltage is -35VDC
- Output voltage range from -5.75VDC to -6.25VDC
- Dropout voltage is 1.3VDC
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
- Output voltage tolerance is 4%
- Operating temperature range from 0°C to +125°C
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -11V |
| Fixed Output Voltage Nom | -6V |
| Output Voltage Nom | -6V |
| Adjustable Output Voltage Max | - |
| Output Current | 1A |
| Polarity | Negative Output |
| Output Current Max | 1A |
| Max Output Current | 1A |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | TO-220 |
| Operating Temperature Min | 0°C |
| Product Range | -6V 1A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | -35V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -6V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.3V |
| LDO Regulator Case Style | TO-220 |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC7906CTG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
