Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M20CTGCopy
Newark Part No.42K1211
Product Range20V 500mA Linear Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M20CTGCopy
Newark Part No.42K1211
Product Range20V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom20V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom20V
Adjustable Output Voltage Max-
Output Voltage Nom20V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current500mA
Input Voltage Max40V
Product Range20V 500mA Linear Voltage Regulators
Max Output Current500mA
Linear Regulator Case StyleTO-220
Output Current Max500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
The MC78M20CTG is a 500mA positive voltage regulator 3 pin TO-220 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.
- Maximum input voltage of 40V
- Output voltage of 20V
- Operating temperature range from 0°C to +125°C
- No external components required, internal thermal overload protection
- Maximum line regulation of 50mV at (TJ = 25°C, 23VDC ≤ VI ≤ 33VDC, IO = 200mA)
- Maximum load regulation of 400mV at (TJ = 25°C, 5mA ≤ IO ≤ 500mA)
- Maximum quiescent current change of 0.8mA at (23VDC ≤ VI ≤ 33VDC, IO = 200mA)
- Output noise voltage of 110µV at (TA = 25°C, 10Hz ≤ f ≤ 100KHz)
- Dropout voltage of 2VDC (TJ = 25°C)
- Peak output current is 700mA at (TJ = 25°C)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
20V
Output Voltage Nom
20V
Output Voltage Max
-
Output Current
500mA
Product Range
20V 500mA Linear Voltage Regulators
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
Lead
Fixed Output Voltage Nom
20V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
40V
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
