Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M12CDTRKGCopy
Newark Part No.
Full Reel29X6081
Re-Reel46AC1323
Cut Tape46AC1323
Product Range12V 500mA Linear Voltage Regulators
Your Part Number
25,690 In Stock
25,690 available on Cut Tape
30,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.287 |
| 25+ | $0.258 |
| 50+ | $0.238 |
| 100+ | $0.218 |
| 250+ | $0.207 |
| 500+ | $0.201 |
| 1000+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.213 |
| 6000+ | $0.197 |
| 12000+ | $0.184 |
| 18000+ | $0.171 |
| 30000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M12CDTRKGCopy
Newark Part No.
Full Reel29X6081
Re-Reel46AC1323
Cut Tape46AC1323
Product Range12V 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Input Voltage Max35V
Output Current500mA
Product Range12V 500mA Linear Voltage Regulators
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
12V 500mA Linear Voltage Regulators
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
14V
Output Current
500mA
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Alternatives for MC78M12CDTRKG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
