Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M12BDTRKG.
Newark Part No.26AC1958
Product Range12V 500mA Linear Voltage Regulators
Your Part Number
52,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 3000+ | $0.224 |
| 6000+ | $0.206 |
| 12000+ | $0.193 |
| 18000+ | $0.180 |
| 30000+ | $0.172 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$572.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M12BDTRKG.
Newark Part No.26AC1958
Product Range12V 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Product Range12V 500mA Linear Voltage Regulators
Input Voltage Min14V
Output Current500mA
Input Voltage Max35V
Output TypeFixed
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Nom
12V
Output Voltage Max
-
Input Voltage Min
14V
Input Voltage Max
35V
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Output Voltage Min
-
Product Range
12V 500mA Linear Voltage Regulators
Output Current
500mA
Output Type
Fixed
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
