
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.441 | $2.20 |
| Total Price | $2.20 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
| 10+ | $0.309 |
| 15+ | $0.293 |
| 25+ | $0.276 |
| 50+ | $0.258 |
| 125+ | $0.239 |
| 250+ | $0.221 |
| 500+ | $0.211 |
| Quantity | Price |
|---|---|
| 2500+ | $0.187 |
| 7500+ | $0.182 |
| 12500+ | $0.178 |
Product Information
Product Overview
The MC78M09CDTRKG is a Positive Voltage Regulator with 9V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Technical Specifications
9V
1Outputs
9V
9V
-
500mA
7809 Voltage Regulators
500mA
TO-252 (DPAK)
3Pins
0°C
-
No SVHC (25-Jun-2025)
Fixed
-
-
-
-
35V
500mA
500mA
TO-252 (DPAK)
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for MC78M09CDTRKG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
