Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M05CTGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88H4752
Product Range7805 Voltage Regulators
Your Part Number
873 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.446 |
| 100+ | $0.354 |
| 500+ | $0.335 |
| 1000+ | $0.328 |
| 2500+ | $0.322 |
| 10000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M05CTGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88H4752
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current500mA
Product Range7805 Voltage Regulators
Max Output Current500mA
Linear Regulator Case StyleTO-220
Output Current Max500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC78M05CTG is a Positive Voltage Regulator identical to the popular MC7800 series devices, except it is specified for only half the output current. The MC78M00 three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulator remarkably rugged under most operating conditions. Maximum output current, with adequate heat sinking is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- 40μV Output noise voltage
- 2VDC Dropout voltage (TJ=+25°C)
- 700mA Peak output current (TJ=+25°C)
Applications
Automotive
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7805 Voltage Regulators
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
10V
Output Current
500mA
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC78M05CTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
