
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 50+ | $0.155 |
| 100+ | $0.133 |
| 250+ | $0.123 |
| 500+ | $0.117 |
| 1000+ | $0.111 |
| 2500+ | $0.105 |
| 5000+ | $0.094 |
| Quantity | Price |
|---|---|
| 2500+ | $0.110 |
| 7500+ | $0.107 |
| 12500+ | $0.105 |
Product Information
Product Overview
The MC78L12ABDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L12A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 12V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 35V
- Line regulation of 120mV (14.5VDC ≤ VI ≤ 27VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 20mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 4.2mA (TJ = +25°C)
- Output noise voltage of 80µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 42dB (IO =40mA, f = 120 Hz, 15V ≤ VI ≤ 25V, TJ = +25°C)
- Operating temperature range from -40° to +125°C
Technical Specifications
12V
-
12V
12V
-
35V
7812 Voltage Regulators
100mA
SOIC
8Pins
-40°C
-
No SVHC (25-Jun-2025)
Fixed
1Outputs
-
-
-
100mA
100mA
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC78L12ABDR2G
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
