Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L08ABPG.Copy
Newark Part No.29AC8215
Product Range7808 Voltage Regulators
Your Part Number
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.168 |
| 4000+ | $0.162 |
| 10000+ | $0.156 |
Price for:Each
Minimum: 2000
Multiple: 1
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L08ABPG.Copy
Newark Part No.29AC8215
Product Range7808 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Product Range7808 Voltage Regulators
Input Voltage Min14V
Output Current100mA
Input Voltage Max30V
Output TypeFixed
Max Output Current100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Max
-
Output Voltage - Nom
8V
Output Voltage Max
-
Input Voltage Min
14V
Input Voltage Max
30V
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage Min
-
Product Range
7808 Voltage Regulators
Output Current
100mA
Output Type
Fixed
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
