Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L08ABDR2G
Newark Part No.
Full Reel71J5713
Re-Reel42Y0667
Cut Tape42Y0667
Product Range7808 Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.268 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.186 |
| 25+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 3000+ | $0.146 |
| 6000+ | $0.127 |
| 12000+ | $0.113 |
| 18000+ | $0.104 |
| 30000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L08ABDR2G
Newark Part No.
Full Reel71J5713
Re-Reel42Y0667
Cut Tape42Y0667
Product Range7808 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range7808 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
8V
Output Voltage Max
-
Output Current
100mA
Product Range
7808 Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC78L08ABDR2G
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
