Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7824CTGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.92K7088
Product Range7824 Voltage Regulators
Your Part Number
1,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 10+ | $0.773 |
| 100+ | $0.554 |
| 500+ | $0.492 |
| 1000+ | $0.442 |
| 2500+ | $0.375 |
| 10000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7824CTGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.92K7088
Product Range7824 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom24V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom24V
Output Voltage Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Output Current1A
Input Voltage Max40V
Product Range7824 Voltage Regulators
Output Current Max1A
Output Current Max1A
Max Output Current1A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
24V
Output Voltage Max
-
Output Current
1A
Product Range
7824 Voltage Regulators
Output Current Max
1A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Min
-
Output Voltage - Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Input Voltage Max
40V
Output Current Max
1A
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Alternatives for MC7824CTG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
