Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7824ACTG
Newark Part No.45J1453
Product Range7824 Voltage Regulators
Your Part Number
Technical Datasheet
212 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.445 |
| 100+ | $0.348 |
| 500+ | $0.309 |
| 1000+ | $0.290 |
| 2500+ | $0.287 |
| 10000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7824ACTG
Newark Part No.45J1453
Product Range7824 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom24V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom24V
Output Voltage Nom24V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Output Current1A
Input Voltage Max40V
Product Range7824 Voltage Regulators
Linear Regulator Case StyleTO-220
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7824ACTG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.
- Input voltage of 40VDC
- Internally limited power dissipation
- Nominal output voltage of 24V
- Operating temperature range from 0°C to 125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output voltage offered in 1.5%, 2% and 4% tolerance
Applications
Power Management, Power Management, Industrial
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
24V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1A
Product Range
7824 Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Fixed Output Voltage Nom
24V
No. of Outputs
1Outputs
Output Voltage Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Input Voltage Max
40V
Linear Regulator Case Style
TO-220
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability