Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7818ACTG
Newark Part No.42K1236
Product Range7818 Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7818ACTG
Newark Part No.42K1236
Product Range7818 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom18V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom18V
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min27V
Input Voltage Max35V
Output Current1A
Product Range7818 Voltage Regulators
Linear Regulator Case StyleTO-220
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The MC7818ACTG is a positive linear voltage regulator in 3 pin TO-220 package. This voltage regulator is a monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and output transistor safe area compensation. The regulator can deliver output current in excess of 1A with adequate heatsinking. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Nominal voltage of 18V
- Dropout voltage of 2VDC at IO = 1A, TJ = 25°C
- No external components are required
- Quiescent current of 3.5mA
- Output noise voltage of 10µV/VO at TA = 25°C, 10Hz ≤ f ≤ 100KHz
- Peak output current of 2.2A at TJ = 25°C
- Operating temperature range from 0°C to +125°C
- Line regulation of 9.5mV (21VDC ≤ Vin ≤ 33VDC, IO = 500mA)
- Load regulation of 2mV (5mA ≤ IO ≤ 1.5A, TJ = 25°C)
Applications
Power Management
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
18V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7818 Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
18V
Adjustable Output Voltage Min
-
Output Voltage Nom
18V
Output Voltage Min
-
Input Voltage Min
27V
Output Current
1A
Linear Regulator Case Style
TO-220
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate