Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7812CD2TR4GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel29X6085 Re-Reel71J5753RL Cut Tape71J5753 |
| Product Range | 7812 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 50+ | $0.463 |
| 100+ | $0.405 |
| 250+ | $0.377 |
| 500+ | $0.369 |
| 1000+ | $0.362 |
| 2500+ | $0.354 |
| 5000+ | $0.347 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.338 |
| 1600+ | $0.336 |
| 2400+ | $0.333 |
| 4000+ | $0.332 |
| 8000+ | $0.330 |
| 20000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7812CD2TR4GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel29X6085 Re-Reel71J5753RL Cut Tape71J5753 |
| Product Range | 7812 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 12V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Nom | 12V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 19V |
| Input Voltage Max | 35V |
| Output Current | 1A |
| Product Range | 7812 Voltage Regulators |
| Max Output Current | 1A |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC7812CD2TR4G is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.
- Input voltage of 35VDC
- Internally limited power dissipation
- Nominal output voltage of 12V
- Operating temperature range from 0°C to 125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output voltage offered in 1.5%, 2% and 4% tolerance
Applications
Power Management, Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 12V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7812 Voltage Regulators |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Fixed Output Voltage Nom | 12V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Input Voltage Min | 19V |
| Output Current | 1A |
| Max Output Current | 1A |
| Output Current Max | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC7812CD2TR4G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
