Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7808CTG
Newark Part No.88H4760
Product Range7808 Voltage Regulators
Your Part Number
557 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 10+ | $0.513 |
| 100+ | $0.419 |
| 500+ | $0.382 |
| 1000+ | $0.340 |
| 2500+ | $0.323 |
| 10000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7808CTG
Newark Part No.88H4760
Product Range7808 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current1A
Product Range7808 Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7808CTG is a monolithic Positive Voltage Regulator with 8V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage - Nom
8V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7808 Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
10V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
