Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHCT259ADTRGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel14AC4545RL
Cut Tape14AC4545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 50+ | $0.400 |
| 100+ | $0.349 |
| 250+ | $0.325 |
| 500+ | $0.310 |
| 1000+ | $0.298 |
| 2500+ | $0.292 |
| 5000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHCT259ADTRGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel14AC4545RL
Cut Tape14AC4545
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay6ns
No. of Pins16Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeD-Type Latch
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
6ns
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
Logic Type
D-Type Latch
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
16Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74VHCT259ADTRG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
