Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 9000+ | $0.047 |
| 15000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G14DFT1G.Copy
Newark Part No.26AC1942
Product Range74VHC1G14
Technical Datasheet
Logic Family / Base Number74VHC1G14
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range74VHC1G14
Logic Case StyleSOT-353
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G14
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G14
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic Case Style
SOT-353
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Logic Function
Inverter
No. of Elements
Single
No. of Pins
5Pins
Product Range
74VHC1G14
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Logic IC Base Number
741G14
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74VHC1G14DFT1G.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

