Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G14DFT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.043 |
| 9000+ | $0.041 |
| 15000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$129.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G14DFT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6071
Technical Datasheet
Logic Family / Base Number74VHC1G14
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family74VHC
Logic Case StyleSOT-353
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G14
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G14
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
741G14
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MC74VHC1G14DFT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
