Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.285 |
| 100+ | $0.247 |
| 250+ | $0.229 |
| 500+ | $0.218 |
| 1000+ | $0.210 |
| 2500+ | $0.206 |
| 5000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74VHC14DTR2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6716RL Cut Tape81Y6716 |
| Product Range | 74VHC14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Product Range | 74VHC14 |
| Logic IC Family | 74VHC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | TSSOP |
| Product Range | 74VHC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic IC Family | 74VHC |
| Supply Voltage Max | 5.5V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC74VHC14DTR2G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

