Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LVX50DTR2G
Newark Part No.
Full Reel42K1048
Re-Reel14AC4541
Cut Tape14AC4541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.330 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.226 |
| 25+ | $0.200 |
| 50+ | $0.186 |
| 100+ | $0.172 |
| 250+ | $0.159 |
| 500+ | $0.150 |
| 1000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 3000+ | $0.181 |
| 6000+ | $0.167 |
| 12000+ | $0.156 |
| 18000+ | $0.146 |
| 30000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX50DTR2G
Newark Part No.
Full Reel42K1048
Re-Reel14AC4541
Cut Tape14AC4541
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVX50
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVX50
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74LVX50DTR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
