Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.159 |
| 5000+ | $0.155 |
| 7500+ | $0.152 |
| 12500+ | $0.149 |
| 25000+ | $0.146 |
| 62500+ | $0.143 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$397.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74LVX08DR2GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26K4278 |
| Product Range | 74LVX08 |
| Technical Datasheet | |
| Logic Function | AND Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | NSOIC |
| Logic Case Style | NSOIC |
| Product Range | 74LVX08 |
| Logic IC Family | 74LVX |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | AND Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | NSOIC |
| Product Range | 74LVX08 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | NSOIC |
| Logic IC Family | 74LVX |
| Supply Voltage Max | 3.6V |
| Output Current | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC74LVX08DR2G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

