Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LCX74DTR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5663
Cut Tape10N9462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.172 | $430.00 |
| Total Price | $430.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.172 |
| 5000+ | $0.169 |
| 7500+ | $0.165 |
| 12500+ | $0.162 |
| 25000+ | $0.158 |
| 62500+ | $0.155 |
| 125000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.164 |
| 5000+ | $0.161 |
| 7500+ | $0.157 |
| 12500+ | $0.154 |
| 25000+ | $0.151 |
| 62500+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX74DTR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5663
Cut Tape10N9462
Technical Datasheet
Flip-Flop TypeD
Propagation Delay7ns
Frequency150MHz
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flip-Flop Type
D
Frequency
150MHz
IC Case / Package
TSSOP
No. of Pins
14Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Propagation Delay
7ns
Output Current
24mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for MC74LCX74DTR2G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
