Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74LCX245DWR2G
Newark Part No.
Re-Reel50AC6058
Cut Tape50AC6058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.833 |
| 25+ | $0.754 |
| 50+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX245DWR2G
Newark Part No.
Re-Reel50AC6058
Cut Tape50AC6058
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LCX245
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
No. of Inputs / Bits8 Inputs
No. of ElementsSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74LCX
Logic IC Base Number74245
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
No. of Elements
Single
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74LCX245
Logic Case Style
SOIC
No. of Inputs / Bits
8 Inputs
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC74LCX245DWR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability