Print Page
27,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$547.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX04DTR2G.
Newark Part No.27AC8733
Product Range74LCX04
Technical Datasheet
Logic Family / Base Number74LCX04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74LCX04
Logic IC Family74LCX
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LCX04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74LCX04
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

