Print Page
Image is for illustrative purposes only. Please refer to product description.

1,987 In Stock
| Quantity | Price |
|---|---|
| 500+ | $0.497 |
| 1000+ | $0.434 |
| 2500+ | $0.351 |
| 10000+ | $0.340 |
Price for:Each
Minimum: 608
Multiple: 38
$302.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT573ADWGCopy
Newark Part No.26K4185
Technical Datasheet
Logic Family / Base Number74HCT573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay28ns
Output Current6mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits-
Logic IC Family74HCT
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT573
IC Output Type
Tri State
Output Current
6mA
IC Case / Package
SOIC
Supply Voltage Min
4.5V
No. of Bits
-
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Latch Type
Transparent
Propagation Delay
28ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74HCT573ADWG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
