Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74HCT4051ADR2G
Newark Part No.14AC4524
Your Part Number
Technical Datasheet
456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT4051ADR2G
Newark Part No.14AC4524
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 6V
Supply Voltage Range2V to 6V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max190ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 6V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
190ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC74HCT4051ADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability