Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74HC73ADR2G
Newark Part No.14AC4533
Your Part Number
Technical Datasheet
892 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC73ADR2G
Newark Part No.14AC4533
Technical Datasheet
Logic Family / Base Number74HC73
Flip-Flop TypeJK
Propagation Delay21ns
Frequency35MHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypeNegative Edge
IC Output TypeDifferential
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7473
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC73A is identical in pinout to the LS73. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. Each flip−flop is negative−edge clocked and has an active−low asynchronous reset. Each flip−flop is negative−edge clocked and has an active−low asynchronous reset. The MC74HC73A is identical in function to the HC107, but has a different pinout.
Technical Specifications
Logic Family / Base Number
74HC73
Propagation Delay
21ns
Output Current
-
Logic Case Style
SOIC
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
JK
Frequency
35MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
6V
Logic IC Base Number
7473
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MC74HC73ADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability