Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADTR2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29M8105
Your Part Number
415,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 3000+ | $0.178 |
| 6000+ | $0.164 |
| 12000+ | $0.154 |
| 18000+ | $0.143 |
| 30000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADTR2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29M8105
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeTri State
Logic IC Family74HC
Logic IC Base Number74595
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC595ADTR2G is a 8-bit Shift Register with an 8-bit D-type Latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
- 15 LSTTL loads of output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1μA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard No. 7A
- Chip complexity: 328 FETs or 82 equivalent gates
- Improved propagation delays
- 50% Lower quiescent power
- Improved input noise and latchup immunity
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
1 Element
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
TSSOP
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for MC74HC595ADTR2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
