
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC541ADWGCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 42K0904 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.529 |
| 100+ | $0.502 |
| 500+ | $0.457 |
| 1000+ | $0.448 |
| 2500+ | $0.439 |
| 10000+ | $0.430 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC541ADWGCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 42K0904 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74HC541 |
| Logic Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74541 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MC74HC541ADWG
7 Products Found
Product Overview
MC74HC541ADWG is an octal 3-State noninverting buffer/line driver/line receiver in a 20 pin SOIC package. MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pull−up resistors make them compatible with LSTTL outputs. The HC541A is an octal noninverting buffer/line driver/line receiver designed to be used with 3−state memory address drivers, clock drivers, and other bus−oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active−low output enables. The HC541A is similar in function to the HC540A, which has inverting outputs.
- Output drive capability: 15 LSTTL loads
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2.0 to 6.0 V
- Low input current of 1A
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard no. 7 A requirements
- Chip complexity: 134 FETs or 33.5 equivalent gates
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74541 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Logic Family / Base Number | 74HC541 |
|---|---|
| IC Case / Package | WSOIC |
| Supply Voltage Min | 2V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
