Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC390ADGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71J5612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1056+ | $0.241 |
| 2500+ | $0.195 |
| 10000+ | $0.189 |
Price for:Each
Minimum: 1056
Multiple: 1056
$254.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC390ADGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71J5612
Technical Datasheet
Logic Family / Base Number74HC390
Counter TypeBinary Ripple
Clock Frequency50MHz
Count Maximum100
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74390
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Family / Base Number
74HC390
Clock Frequency
50MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74390
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary Ripple
Count Maximum
100
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for MC74HC390ADG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
